打印页面
5 有货
8 您现在可以预订货品了
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7,536.630 (CNY8,516.3919) |
包装规格:每个
最低: 1
多件: 1
CNY7,536.63 (CNY8,516.39 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The PLH series retains the ultra compact format, high power density, and smart analog controls of the PL series but offers voltages up to 250V to cover applications beyond the capabilities of standard bench PSUs and into areas such as magnetics
- High current low voltage output on triple output model
- Full digital remote control and readback
- RS232, USB and LAN (Ethernet), GPIB optional
- LAN Interface conforms with LXI standard
- Interfaces are opto-isolated from outputs
- IVI Driver supplied
- Isolated Analog remote control of V and I
- Front and rear terminals
- Selectable remote sense terminals
- Ultra-compact size of quarter-rack 3U
- High power density - up to 94 watts per output
- Manual control features as per PLH Series
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
电源输出类型
可调输出
输出电压最小值
0V
输出电流最小值
0A
额定功率
94W
电源电压最大值
253VAC
产品范围
PL-P Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
输出数
1输出
输出电压最大值
250V
输出电流最大值
375mA
电源电压最小值
103.5VAC
制造商保修
3年
插头类型
英式G型
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):6