打印页面
可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,628.660 (CNY1,840.3858) |
包装规格:每个
最低: 1
多件: 1
CNY1,628.66 (CNY1,840.39 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号OTBA5LQD复制
制造商标准货期10 周
库存编号4297062
产品范围OTB Series
技术数据表
产品范围OTB Series
触摸按钮功能瞬态
发光颜色(激活时)非发光
触摸按钮操作常闭, 常开
输出状态SPDT继电器
电源电压最小值105VAC
电源电压最大值130VAC
IP密封等级IP66
SVHC(高度关注物质)No SVHC (15-Jan-2018)
产品概述
OTBA5LQD is an OPTO-TOUCH® OTB series optical touch button. Its ergonomic design eliminates hand, wrist and arm stress.
- Pre-installed field covers protect the device and prevent inadvertent activation
- IP66 IP rating, base mount - saddle housing style, polycarbonate primary housing material
- Integral QD connection, 7/8in. (Mini) quick disconnect type
- 105 to 130VAC supply voltage range, 100ms input response time
- NEMA 1, 3, 4, 4X, 12, 13 NEMA type and UL type rating
- 90% at 50°C Max Op. relative humidity non-condensing (%)
- Red primary housing colour, quick disconnect, minimum operating temperature -20°C
- Optimized for easy mounting with a 30mm threaded base
- Zero-force touch-activated photoelectric replacements for mechanical push buttons
- Momentary-action touch buttons with SPDT electromechanical relay or solid-state outputs
警告
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
技术规格
产品范围
OTB Series
发光颜色(激活时)
非发光
输出状态
SPDT继电器
电源电压最大值
130VAC
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
触摸按钮功能
瞬态
触摸按钮操作
常闭, 常开
电源电压最小值
105VAC
IP密封等级
IP66
技术文档 (2)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.221806