打印页面
可订购
制造商标准交货时间:15 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY715.650 (CNY808.6845) |
包装规格:每个
最低: 1
多件: 1
CNY715.65 (CNY808.68 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号S22AMTSGRY3Q复制
制造商标准货期15 周
库存编号4297063
产品范围S22 Pro Series
技术数据表
产品范围S22 Pro Series
触摸按钮功能瞬态
发光颜色(激活时)多色
触摸按钮操作常开
输出状态NPN / PNP
电源电压最小值10VDC
电源电压最大值30VDC
IP密封等级IP66, IP67, IP69K
SVHC(高度关注物质)No SVHC (15-Jan-2018)
产品概述
S22AMTSGRY3Q is an S22 PRO series 22mm programmable multicolour touch button. It is programmable using Banner Pro Editor software and Pro converter cable; Pro Editor compatibility applies to all S22 Pro touch button models. It is ergonomically designed to eliminate hand, wrist, and arm stresses associated with repeated switch operation, and requires no physical force to operate.
- Resistance to false triggering by water spray, detergents, oils, and other foreign materials
- Rugged, cost-effective, and easy-to-install multicolour indicator with touch button
- Waterproof IP69K per DIN 40050-9 construction for washdown environments
- Up to 7 independent colours in one unit, 22mm threaded polycarbonate base
- Can be actuated with bare hands or gloves
- Bimodal inputs and outputs (PNP/NPN), depending on source wiring
- 10VDC to 30VDC operation range
- Normally open output state, momentary output function, touch activation method
- Standard material, RGB multicolour colour, 6-wire 2m (6.5ft) integral cable connection
- Operating temperature range from -40°C to +50°C
警告
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
技术规格
产品范围
S22 Pro Series
发光颜色(激活时)
多色
输出状态
NPN / PNP
电源电压最大值
30VDC
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
触摸按钮功能
瞬态
触摸按钮操作
常开
电源电压最小值
10VDC
IP密封等级
IP66, IP67, IP69K
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.020865