有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY122.420 (CNY138.3346) |
| 5+ | CNY119.990 (CNY135.5887) |
| 10+ | CNY117.500 (CNY132.775) |
| 25+ | CNY115.070 (CNY130.0291) |
| 50+ | CNY112.640 (CNY127.2832) |
| 100+ | CNY112.130 (CNY126.7069) |
| 250+ | CNY111.620 (CNY126.1306) |
| 5000+ | CNY111.100 (CNY125.543) |
产品概述
The B - Illuminated series sub-miniature fully Illuminated Toggle Switch with process sealed, PCB mount, fully illuminated toggle and bushing. LED provides maximum illumination to bushing and actuator. Actuator status indicator is highly visible in green, red or amber for single colour or red/green for bicolour. Fully sealed body construction prevents contact contamination and allows for time-saving automated soldering and cleaning. Moulded-in epoxy sealed terminals lock out flux and other contaminants. Its STC contact mechanism offers benefits unavailable in conventional mechanisms smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
- 0.1 x 0.1" Terminal spacing conforms to standard PC board grid spacing
技术规格
开-开
发光
面板安装
28V
28V
SPDT
B - Illuminated系列
-
焊接
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书