打印页面
图片仅用于图解说明,详见产品说明。

16,055 有货
9,000 您现在可以预订货品了
16055 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2.420 (CNY2.7346) |
| 25+ | CNY2.010 (CNY2.2713) |
| 100+ | CNY1.790 (CNY2.0227) |
| 250+ | CNY1.620 (CNY1.8306) |
| 1500+ | CNY1.530 (CNY1.7289) |
| 3000+ | CNY1.490 (CNY1.6837) |
包装规格:每个
最低: 1
多件: 1
CNY2.42 (CNY2.73 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The DTS series SMD Tactile Switch with SPNO contact arrangement and tin-plated steel cover with silver-clad brass terminals and a black nylon thermoplastic base. Due to small movement distance the user experiences distinct sensation when the switch clicks into place. It is ultra miniature and lightweight structure suitable for high density mounting and economic but high reliability. The insert moulding in the contact with special treatment prevents flux build-up during soldering and permits auto-dipping.
- Sharp click feel with a positive tactile feedback
- -25 to 70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技术规格
产品范围
DTSL-6
SVHC(高度关注物质)
No SVHC (17-Jan-2022)
技术文档 (1)
DTSL-61R-V-B 的替代之选
找到 1 件产品
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2022)
下载产品合规证书
产品合规证书
重量(千克):.000272