打印页面
图片仅用于图解说明,详见产品说明。

25 有货
需要更多?
25 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY300.910 (CNY340.0283) |
| 5+ | CNY264.970 (CNY299.4161) |
| 10+ | CNY221.830 (CNY250.6679) |
| 20+ | CNY214.540 (CNY242.4302) |
包装规格:每个
最低: 1
多件: 1
CNY300.91 (CNY340.03 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The TG-00001 is a red Toggle Guard with black painted steel bracket and moulded plastic cover. The TG series toggle guard is offered for 2 and 3-position switches with 15/32-32 threaded bushing and slotted or flat keyways. It features spring loaded covers that lock in either the open or closed positions. In the open position the switch actuator operates on all positions freely and in closed position switch actuator is locked in the desired position. The guard is easily installed on the switch from the front panel with two mounting hex nuts and may be used with an optional panel seal provided with each switch.
技术规格
适用于
T9系列
产品范围
TG Series
配件类型
-
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.025