打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:30 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号DDB51复制
制造商标准货期30 周
库存编号4287788
产品范围DDB Series
技术数据表
产品范围DDB Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
DDB51 is a DDB series direct coupled actuator. This is a non-spring return actuator that is perfect for positioning of dampers and valves in HVAC systems. DDB actuator is designed to accept floating control signals and come in a variety of power supplies.
- Size/ torque: 88in-lb [10Nm]
- 110VAC supply voltage and 5.5VA power consumption
- Floating input
- Direct mount and CW/CCW direction of rotation
- Actuator travel indicator
- Magnetic clutch overload protection and manual override
- 60,000 cycles nominal life expectancy
- 18AWG terminal block electrical connection, push button manual override
- NEMA 2 (IP42) housing
- Temperature limit from -22 to 122°F (-30 to 50°C)
技术规格
产品范围
DDB Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85011099
US ECCN:TBC
EU ECCN:TBC
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):1.519534