有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY343.720 (CNY388.4036) |
| 5+ | CNY336.850 (CNY380.6405) |
| 10+ | CNY329.980 (CNY372.8774) |
| 20+ | CNY323.100 (CNY365.103) |
产品信息
产品概述
ZB4BW613 is a head for an illuminated pushbutton. This harmony XB4 illuminated 40mm mushroom white button head operates with a latched push-pull mechanism. This illuminated 40mm mushroom shape push button head for integral LED is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is easily combined with harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to its illuminated head. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP66. It has standards like UL 508, EN/IEC 60947-5-5, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-1, JIS C8201-5-1, EN/IEC 60947-5-1, JIS C8201-1. It is certified by BV, CSA, DNV, UL listed, GL, LROS (Lloyds register of shipping).
- Chromium plated metal bezel material, standard head type, 22mm mounting diameter
- Round shape of signalling unit head, latching type of operator
- CAD overall (width x height x depth) is 39.878mm x 39.878mm x 53.086mm
- Mechanical durability is 500000 cycles, Class I IEC 60536 overvoltage category
- IP66 IEC 60529, IP69, IP69K (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK05 EN 50102 (IK degree of protection)
- 18 months warranty, white mushroom Ø 40mm, unmarked (operator profile)
- Ambient air temperature range from -40°C to 70°C
技术规格
Schneider Harmony XB4系列22mm发光按钮开关
Harmony XB4 Series
IP66, IP69, IP69K, NEMA 4X, NEMA 13
To Be Advised
法律与环境
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书