打印页面
可订购
制造商标准交货时间:11 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY347.880 (CNY393.1044) |
| 5+ | CNY340.930 (CNY385.2509) |
| 10+ | CNY333.970 (CNY377.3861) |
| 20+ | CNY327.010 (CNY369.5213) |
包装规格:每个
最低: 1
多件: 1
CNY347.88 (CNY393.10 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号ZB5AD28复制
制造商标准货期11 周
库存编号2058731
产品范围Harmony Series
技术数据表
IP/NEMA级别IP66, NEMA 4X, NEMA 13
产品范围Harmony Series
SVHC(高度关注物质)No SVHC (15-Jan-2019)
产品概述
ZB5AD28 is a harmony XB5, toggle switch head. This switch head provides an ergonomic interface for controlling your machines. It is supplied with a toggle switch with a black lever and can easily be installed on compatible selector switch units. It provides an effective manner to switch between two conditions in various operating modes and numerous applications. It is impact-resistant, dust-resistant, water-resistant, and vibration-resistant thanks to its IP69K. It makes it ideal for operation in harsh environments. It has IEC 60947-5-1, IEC 60947-5-4, CSA C22.2 No 14, UL 508, IEC 60947-1, JIS C8201-5-1, JIS C8201-1 standard.
- Dark grey plastic bezel material, mounting diameter is 22.09mm
- Standard head type, round shape of signalling unit head
- Stay put operator, black toggle switch operator profile
- 2 positions 90° operator position information, mechanical durability is 500000 cycles
- CAD overall width x height x depth is 28.95mm x 28.95mm x 44.95mm
- (IP66 IEC 60529) IP degree of protection, NEMA 13, NEMA 4X (NEMA degree of protection)
- IK06 (IK degree of protection), 18 months warranty
- Vibration resistance is 5gn 2 to 500Hz)IEC 60068-2-6
- Ambient air temperature range from -40°C to 70°C
技术规格
适用于
XB5 Series 22mm Toggle Switches
产品范围
Harmony Series
IP/NEMA级别
IP66, NEMA 4X, NEMA 13
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
税则号:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.022