需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY58.520 (CNY66.1276) |
| 5+ | CNY51.210 (CNY57.8673) |
| 10+ | CNY42.440 (CNY47.9572) |
| 20+ | CNY38.040 (CNY42.9852) |
| 50+ | CNY35.110 (CNY39.6743) |
产品概述
The RSC series Curvette single-pole Rocker and Paddle Switch is aesthetically pleasing miniature snap-in switch. Due to the patented mounting ear design, It is compatible with a wide range of standard panel cut-outs. Options include a range of momentary and maintained single or double throw circuits, various terminations and legend options, as well as a variety of rocker colours and styles, including our unique curved two-colour moulded Visi-Rocker® for ON indication. The Curvette switch has become the barometer for versatility and performance in the miniature switch market. Self-cleaning contacts, along with a wide variety of circuits, ratings and actuator options make the Curvette the switch of choice for many applications.
- Two colour visi rocker to indicate ON function
- Ratings to 20A
- Oval or rectangular bezels
- Patented mounting wings accommodate a wide range of panel openings
技术规格
关-开
不发光
黑色
20A
-
28.6mm
-
No SVHC (23-Jan-2024)
SPST
面板安装
RSC Series
125V
-
14mm
快速连接
技术文档 (1)
相关产品
找到 6 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书