产品概述
The LRA series single pole Lighted Rocker and Paddle Switch is illuminated with snap-in mount. It is compatible with a wide range of standard panel cut-outs. It is available in a maintained single throw circuit and in a variety of rocker styles, colours, lamp voltages, legend options and terminations. It is a rated life of 50M cycles at rated load. The Curvette switch has become the barometer for versatility and performance in the mid-sized switch market. This lighted version features the very same self-cleaning contacts, along with a wide variety of circuits, ratings and actuator options that make the Curvette the switch of choice for a large range of applications.
- Clear or translucent style rockers
- Neon or Incandescent illumination
- Self-cleaning wiping style contacts
技术规格
关-无-开
发光
白色
-
10A
28.6mm
-
No SVHC (27-Jun-2018)
SPST
面板安装
LRA Series
-
30V
14mm
快速连接
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书