需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY201.670 (CNY227.8871) |
| 5+ | CNY189.810 (CNY214.4853) |
| 10+ | CNY180.950 (CNY204.4735) |
| 20+ | CNY176.020 (CNY198.9026) |
| 50+ | CNY171.690 (CNY194.0097) |
产品概述
The K2 series rugged high-performance Sealed Rocker Switch designed for use under severe conditions found in marine, appliance, heavy equipment applications. It is available in both single and double pole configurations. It offers illuminated models can be independent or dependent of the switch position or a combination of both. A choice of red, green, clear or amber coloured lenses are offered in illuminated models. Illumination options include incandescent, LED or neon light sources. Mounting is simple and quick, snaps into panel from the front. The snap-in design supports a variety of panel thicknesses with just one cut-out size. A choice of models is offered to handle power levels to 16A, 1/2HP and logic level electronic switching applications.
- IP68S and IP69K Protection rating
- Water-tight
- Fits industry standard panel openings for drop-in replacement of panel sealed and unsealed switches
- Snap-in feature accommodates a wide range of panel cut-outs
- UV and solvent resistant
- Withstands extreme shock and vibration
- Custom legends available
- 2- and 3-position, momentary and maintained action
- Incandescent, LED and neon illumination with independent and dependent light source options
- Ignition protected
技术规格
关-开
不发光
黑色
16A
16A
28.6mm
-
Cadmium (14-Jun-2023)
DPST
面板安装
K2 Series
125V
28V
14mm
快速连接
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书