打印页面
图片仅用于图解说明,详见产品说明。

705 有货
9,000 您现在可以预订货品了
705 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY8.700 | CNY8.70 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8.700 (CNY9.831) |
| 10+ | CNY7.600 (CNY8.588) |
| 25+ | CNY7.450 (CNY8.4185) |
| 50+ | CNY7.300 (CNY8.249) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
59170-1-S-00-D is a 59170 series sub-miniature overmolded reed switch with gull wing leads. It has normally open contact and capable of switching up to 200VDC at 10W. applications include position and limit sensing, security system switch, door and window proximity sensing, metering, automotive electronics, anti-tamper detection, small appliances. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination.
- Two-part magnetically operated proximity switch
- Solder reflow capable, thermoset overmolded material
- Certified for use in North American hazardous locations: class I, division 2 and zone 2
- ATEX certified for use in European explosive atmospheres: II 3 G Ex nC IIC Gc
- Suitable for pick and place, no standby power requirement
- 10 to 15AT pull-in range
- 10VA/Watt - max contact rating
- 0.2pF - typ. capacitance (contact)
- 0.5ms max operate time, 0.1ms max release time
- Operating temperature range from -40 to +125°C
技术规格
感应范围最大值
6.5mm
接点配置
SPST-常开
开关安装
表面安装
电源电流
500mA
工作温度最小值
-40°C
工作温度最高值
125°C
触点电阻最大值
0.1ohm
接合电流, 最大
15AT
产品范围
59170 Series
感应距离 最大
6.5mm
传感器安装
表面安装
触点电流最大值
500mA
开关电压最大值
200VDC
开关功率, 最大
10W
接合电流, 最小
10AT
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.000408