打印页面
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,487.930 (CNY2,811.3609) |
包装规格:每个
最低: 1
多件: 1
CNY2,487.93 (CNY2,811.36 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
EX-BN 20-02Z-3G/D is a 2 reed contact switch.
- Explosion protection for ATEX Zones 2 and 22, opener (NC) switching element
- Aluminium enclosure, 104mm x 52mm x 47mm, non-contact principle, screw connection
- Actuating distance up to 50mm depending on actuating magnet and version
- Magnetic drive working principle, rectangular housing construction form
- Light-alloy diecast, paint finish housing material, metal film active area
- 1,000,000,000 operations min mechanical life, 4J max impact energy, 18m/s max actuating speed
- 12 to 45mm switching distance, 0.3mm repeat accuracy, screw terminals M20 x 1.5 termination
- Cable cross-section of the cable glands range from 6 to 10mm, IP67 rating
- 250VAC max switching voltage, 3A max switching current, 120W max switching capacity
- Ambient temperature range from -15 to +70°C
内容
Magnetic reed switch, Ex-certified screwed cable gland.
注释
Actuator must be ordered separately.
技术规格
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):200