Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoEX-BN 20-02Z-3G/DCopy
Manufacturer Standard Lead Time14 weeks
Order Code4353301
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,906.190 (CNY3,283.9947) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,906.19 (CNY3,283.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-BN 20-02Z-3G/DCopy
Manufacturer Standard Lead Time14 weeks
Order Code4353301
Technical Datasheet
SVHCTo Be Advised
Product Overview
EX-BN 20-02Z-3G/D is a 2 reed contact switch.
- Explosion protection for ATEX Zones 2 and 22, opener (NC) switching element
- Aluminium enclosure, 104mm x 52mm x 47mm, non-contact principle, screw connection
- Actuating distance up to 50mm depending on actuating magnet and version
- Magnetic drive working principle, rectangular housing construction form
- Light-alloy diecast, paint finish housing material, metal film active area
- 1,000,000,000 operations min mechanical life, 4J max impact energy, 18m/s max actuating speed
- 12 to 45mm switching distance, 0.3mm repeat accuracy, screw terminals M20 x 1.5 termination
- Cable cross-section of the cable glands range from 6 to 10mm, IP67 rating
- 250VAC max switching voltage, 3A max switching current, 120W max switching capacity
- Ambient temperature range from -15 to +70°C
Contents
Magnetic reed switch, Ex-certified screwed cable gland.
Notes
Actuator must be ordered separately.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):200
