打印页面
139 有货
需要更多?
139 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY40.560 (CNY45.8328) |
| 5+ | CNY33.800 (CNY38.194) |
| 10+ | CNY31.370 (CNY35.4481) |
| 20+ | CNY29.660 (CNY33.5158) |
| 50+ | CNY28.060 (CNY31.7078) |
包装规格:每个
最低: 1
多件: 1
CNY40.56 (CNY45.83 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商ALPS ALPINE
制造商产品编号RKJXM1015001复制
制造商标准货期32 周
库存编号1435771
产品范围RKJXM Series
技术数据表
操作力30N
接触电压交流喃-
接触电压直流喃5V
触点电流最大值10mA
开关端子焊接
方向数8
产品范围RKJXM Series
产品概述
The RKJXM1015001 is a 8-directional Stick Switch with centre-push function and solder terminals. The shaft is made of metal. Single shaft structured device contributes to simple operation and space saving. Excellent operation is achieved in the 8 operating directions with the adoption of tactile feel. RKJXM series provides different operating angles and force for each operating direction (four "+" directions and four "x" directions) for improved blind-touch operation. Unique detent mechanism of encoder provides a smooth rotational feel.
- 1Ω Maximum contact resistance
- 10° (A, B, C, D direction), 12° (AB, BC, CD, DA direction) Operating angle
- 0.3 ±0.2mm Travel (centre push)
技术规格
操作力
30N
接触电压直流喃
5V
开关端子
焊接
产品范围
RKJXM Series
接触电压交流喃
-
触点电流最大值
10mA
方向数
8
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.001701