打印页面
53 有货
需要更多?
53 件可于下一个工作日送达(Shanghai 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY40.000 (CNY45.200) |
包装规格:每个
最低: 1
多件: 1
CNY40.00 (CNY45.20 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商HONEYWELL
制造商产品编号V15W11-EZ200-W3复制
制造商标准货期16 周
库存编号2065403
产品范围V15W Series
技术数据表
触点电流最大值10.1A
接触电压直流喃250VDC
产品范围V15W Series
接触电压交流喃250VAC
操作力最大值200gf
产品概述
The V15W11-EZ200-W3 is a MICRO SWITCH™ watertight miniature-sized snap-action Basic Switch designed for harsh-duty and wash down areas. Rugged yet precise, the switch gives highly accurate machine control for turning circuits on and off. The V15W can be used in a wide range of challenging environments, including food packaging plants, forklifts, ATVs, golf carts, lawn mowers, garbage trucks, salt trucks, commercial buses and wheelchair lifts for conversion vans. It can also be used in appliances, electric tools, electromechanical timers, mechanical cam assemblies, office equipment, valves, vending machines and transportation.
- IP67 Degree of protection
- Pre-leaded wires for easy installation
- Wide temperature range
- Metric or USA mounting holes
- Long mechanical/electrical service life
- UL, cUL, ENEC, CQC approvals for reliable and consistent performance within a range of conditions
技术规格
触点电流最大值
10.1A
产品范围
V15W Series
操作力最大值
200gf
接触电压直流喃
250VDC
接触电压交流喃
250VAC
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.006804