需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY16.060 (CNY18.1478) |
| 10+ | CNY14.760 (CNY16.6788) |
| 25+ | CNY13.970 (CNY15.7861) |
| 50+ | CNY13.340 (CNY15.0742) |
| 100+ | CNY12.800 (CNY14.464) |
产品概述
The CSM30560D is a V3 type microswitch from CamdenBoss, designed for precision switching in industrial and electronic applications. It features a simulated roller lever actuator for smooth and reliable operation, combined with a durable PBT housing for long-lasting performance. The switch uses a snap-action coil spring mechanism with an SPDT (Single Pole Double Throw) contact configuration, rated for 5A at 250V AC. It includes 4.8mm quick-connect terminals for easy installation and offers an operating force of approximately 100gf. With an operating temperature range of -10°C to +105°C, the CSM30560D is UL approved and RoHS compliant, making it ideal for control panels, appliances, and automation equipment.
- Suitable for: Precision switching in industrial control panels, appliances, and automation equipment
- Actuator Type: Simulated roller lever actuator
- Contact Configuration: SPDT (Single Pole Double Throw)
- Electrical Rating: 5A at 250V AC
- Insulation Voltage: 500V
- Operating Force: Approx. 100gf
- Protection Rating: IP40 (basic dust protection)
- Housing Material: PBT (Polybutylene Terephthalate) for durability and heat resistance
- Standards & Approvals: UL certified; RoHS compliant
- Temperature Range: -10°C to +105°C
- Dimensions (LxWxH): 28mm x 10mm x 16mm (Approx.)
技术规格
标准
SPDT
5A
V3 Series
800gf
长臂滚轮
快速连接
-
250V
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书