打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号MPTE-V复制
制造商标准货期35 周
库存编号4153471
您的零件号
1,689 有货
需要更多?
1,689 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4.200 (CNY4.746) |
| 15+ | CNY3.650 (CNY4.1245) |
| 100+ | CNY3.320 (CNY3.7516) |
| 500+ | CNY3.100 (CNY3.503) |
| 1000+ | CNY2.960 (CNY3.3448) |
包装规格:每个
最低: 1
多件: 1
CNY4.20 (CNY4.75 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
MPTE-V detector switch is used to detect the presence or absence of an object or target within its sensing range. It comes with an operating force of 35gf and SPST configuration. This switch is commonly used in automation, security systems, robotics, and various industrial applications to detect the position, movement, or proximity of objects without physical contact. It's versatility, sensitivity, and non-contact operation make them ideal for a variety of applications requiring object detection and proximity sensing.
- Surface mount type detector switch
- Rated current and voltage of 100mA and 5V DC
- Operating force of 35gf max
- Operating life of 80,000 cycles min
- Contact resistance of 500mohm maximum
- Dielectric strength of 250V AC/ 1 minute
- Operating temperature range of -15°C to +70°C
内容
x1 Detector switch, SPST.
注释
Reliable and field-proven safety products.
技术规格
产品范围
MP Detector Switches
开关端子
焊接
接触电压直流喃
5V
外部宽度
2.7mm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
接点配置
SPST-常开
触点电流最大值
100mA
外部高度
3.35mm
外部深度
3.5mm
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.0001