需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,008.310 (CNY1,139.3903) |
产品概述
The MK 7850N series Multifunction Relay with 8 time ranges from 0.02 second to 300 hours selectable via rotational switches. It offers 8 functions settable via rotational switch of delay ON energization (AV), fleeting on make (EW), delayed pulse (IE), flasher start with pulse (BI), delay ON de-energization (RV), pulse forming function (IF), fleeting on break (AW), delay on energization and de-energization. It has an option with pluggable terminal blocks for easy exchange of devices with screw terminals or with cage clamp terminals. This MK 7850N/500 comes as MK 7850N/200 but with 2 additional functions of cyclic timer start with break and fleeting on make and break. The second time setting t2 for functions are cyclic timer start with pulse or break (TP) based on the separate setting of pulse and break time the flasher function can be used as cyclic timer, fleeting on make and break, delay ON energization and de-energization and a delay pulse (IE) and setting of pulse length.
- With time interruption/time adding input for all functions
- Adjustment aid for quick setting of long time values
- Suitable for 2-wire proximity sensor control
- LED indicators for operation, contact position and time delay
- 2 Changeover contacts, one programmable as instantaneous contact
技术规格
-
300h
DPDT
DIN轨安装
螺丝
一字起子
0.02s
-
3A
230V
240V
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书