打印页面
图片仅用于图解说明,详见产品说明。

68 有货
需要更多?
18 件可于 3-4 个工作日内送达(新加坡 库存)
50 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY525.150 (CNY593.4195) |
包装规格:每个
最低: 1
多件: 1
CNY525.15 (CNY593.42 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
SSRL240DC25 is a SSR240 series of solid state relay is used to control large resistance heaters in conjunction with temperature controllers. Solid state relay is SPST, normally open switching devices with no moving parts, capable of millions of cycles of operation. By applying a control signal, an SSR switches ON the ac load current, just as the moving contacts do on a mechanical contactor. It is more prone to failure due to overload and improper initial wiring. Solid state relay can fail, contact closed, on overload circuits. It is essential that a properly rated, fast blowing I2T fuse be installed to protect the load circuit.
- Multi-million cycle life, compatible with temperature controllers
- Solid-state, SCR design, zero voltage switching
- LED input status indicator, DC control signal type
- 24 to 280VAC nominal AC line voltage
- 25A nominal load current
- 1.6V maximum contact voltage drop
- Operating temperature range from -20 to 80°C
- Capacitance is 8pF, input to output (maximum)
- Line frequency range from 47 to 63Hz
技术规格
接点配置
SPST-常开
最高工作电压
280VAC
继电器端子
螺丝
工作电压最小值
24VAC
控制电压最大值
32VDC
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
负载电流
25A
继电器安装
面板安装
开关模式
零交叉
控制电压最小值
3VDC
产品范围
SSRL Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.103419