需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY34.070 (CNY38.4991) |
| 5+ | CNY32.260 (CNY36.4538) |
| 10+ | CNY30.440 (CNY34.3972) |
| 20+ | CNY29.040 (CNY32.8152) |
| 50+ | CNY28.620 (CNY32.3406) |
产品概述
The LH1522AAC is a SMD Solid State Relay constructed using a GaAIAs LED for actuation control and an integrated monolithic die for the switch output. This dual 1-form-A relay is SPST normally-open switches that can replace electromechanical relay in many applications. The die is fabricated in a high-voltage dielectrically isolated technology is comprised of a photodiode array, switch control circuitry and MOSFET switches. In addition the relay employs current-limiting circuitry, enabling them to pass lightning surge testing as per ANSI/TIA-968-B and other regulatory surge requirements when overvoltage protection is provided.
- Current limit protection
- High surge capability
- Clean bounce free switching
- Low power consumption
技术规格
DPST-NO (2 Form A)
200V
SMD-8
鸥翼
5.3kV
1µA
No SVHC (07-Nov-2024)
AC / DC
200mA
表面安装
15ohm
1.1pF
LH1522 Series
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书