打印页面
图片仅用于图解说明,详见产品说明。

91 有货
需要更多?
91 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY31.530 (CNY35.6289) |
| 5+ | CNY29.840 (CNY33.7192) |
| 10+ | CNY28.140 (CNY31.7982) |
| 20+ | CNY27.020 (CNY30.5326) |
| 50+ | CNY25.900 (CNY29.267) |
包装规格:每个
最低: 1
多件: 1
CNY31.53 (CNY35.63 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The Omron G5V-2 series are through hole signal relays. These electromechanical signal relays are general purpose, low cost, two pole relays for signal circuits. It offers high dielectric strength at 1000VAC between coil and contacts and 750VAC between contacts of the same polarity. The G5V-2 Series are available standard and high sensitivity models. These relays are mainly used in telecommunication and security equipments.
- DIL terminal layout
- Wide switching power of 10μA to 2A
- Fully sealed type relays standardized with bifurcated crossbar contacts
- Highly reliable in addition to its high environment resistance
- Impulse withstand voltage of 1,500V for 10 x 160μs between coil and contacts
- UL and CSA standard approved
- DPDT contact configuration
- Selectable DC coil voltage of 3VDC, 5VDC, 6VDC, 9VDC, 12VDC, 24VDC, 48VDC
- Maximum switching capacity of 0.5A at 125VAC and 2A or 1A at 30VDC
技术规格
线圈电压
6VDC
接触电流
1A
继电器安装
通孔安装
继电器端子
PC引脚
接触电压 VDC
125V
线圈电阻
240ohm
接点配置
DPDT
产品范围
G5V-2 Series
线圈类型
非闭锁
接触电压 VAC
125V
触点材料
金银合金
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.006