打印页面
产品概述
The MT2 series from TE Connectivity are through hole signal relays. These relays are used in communications equipment, linecard application such as analog, ISDN, xDSL, PABX, voice over IP, office and business equipment, measurement and control equipment, set top boxes and Hi-Fi.
- DPDT contact configurations
- Monostable DC coils available based on ordering
- Switching capacity of 2A at 220VDC, 250VAC
- Slim line 20mm x 10mm
- Bifurcated contacts
- Compliance to UL standards
- Meets FCC part 68 and ITU-T K20
- Four different coil sensitivities of 150mW, 200mW, 300mW, 400mW, 550mW
- Coil voltage ranges from 3VDC to 48VDC
技术规格
线圈电压
5VDC
接触电流
2A
继电器安装
通孔安装
继电器端子
焊接
接触电压 VDC
220V
线圈电阻
168ohm
接点配置
DPDT
产品范围
MT2 Series
线圈类型
非闭锁
接触电压 VAC
250V
触点材料
银镍
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
税则号:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.005