打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:14 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号DLD-ACY复制
制造商标准货期14 周
库存编号4287278
产品范围DLD Series
技术数据表
产品范围DLD Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
DLD-ACY is a dual channel leak detection relay. It is used to monitor the shaft seals of two submersible pumps to detect a leak before pump failure. A leak is detected by sensing the status of a float or conductivity switch installed in the seal cavity. When this resistance drops below the set sensitivity, the output relay energizes and the corresponding LED indicator illuminates. The DLD offers normally open relay contacts to energize an alarm or de-energize the pump in the event of a leak. When the seal failure condition clears, the relay automatically resets.
- 10K to 25Kohm adjustable
- 120VAC, 50/60Hz power requirement
- Power consumption of 2VA (approximate)
- Isolation voltage of 2500V
- Switch type is (2) N.O. SPST
- 9VDC switch voltage
- 5A at 120VAC resistive, 345VA inductive electrical rating
- Respective red LED illuminates when leak is detected
- Polycarbonate dust cover enclosure
- 8-pin octal mounting and cUR, UR agency approvals
技术规格
产品范围
DLD Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85414900
US ECCN:TBC
EU ECCN:TBC
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.00001