打印页面
图片仅用于图解说明,详见产品说明。

20 有货
需要更多?
20 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,139.940 (CNY4,678.1322) |
包装规格:每个
最低: 1
多件: 1
CNY4,139.94 (CNY4,678.13 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商DOLD
制造商产品编号BH 5928.92 DC 24V 1 - 10S.复制
制造商标准货期12 周
库存编号9514589
产品范围BH 5928 Series
技术数据表
线圈电压24VDC
接点配置DPST, SPST-NC
产品范围BH 5928 Series
继电器安装DIN轨安装
接触电流3A
继电器端子螺丝
接触电压交流喃230V
接触电压直流喃-
触点材料-
IP密封等级IP20, IP40
产品概述
The BH 5928 series Safety Relay with single and 2-channel operation. It has manual restart with button S33 to S34 or automatic restart with bridge between S13 to S14 and 3NO or 2NO, 1NC instantaneous contacts and 3NO release delayed contacts output. It offers line fault detection ON-button, when ON-button is connected to S33 to S34.
- With or without cross fault monitoring in the E-stop loop
- LED indication for supply, channel 1/2 and release delayed contacts
- Removable terminal strips
注释
A line fault across the ON-button which occurred after activation of the relay, will be detected with the next activation and the output contacts will not close.
技术规格
线圈电压
24VDC
产品范围
BH 5928 Series
接触电流
3A
接触电压交流喃
230V
触点材料
-
接点配置
DPST, SPST-NC
继电器安装
DIN轨安装
继电器端子
螺丝
接触电压直流喃
-
IP密封等级
IP20, IP40
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.428