2. 开关与继电器
                                                                                                3. 继电器
                                                                                                4. 安全继电器
                                                                                                打印页面

                                                                                                AF0500-00

                                                                                                安全继电器, 弧闪监测, 3PDT, SPST-NO, AF0500 Series, DIN轨安装, 750 mA, 螺丝

                                                                                                LITTELFUSE
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                LITTELFUSE AF0500-00
                                                                                                制造商LITTELFUSE
                                                                                                制造商产品编号AF0500-00
                                                                                                库存编号2813558
                                                                                                产品范围AF0500 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:19 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY34,619.680 (CNY39,120.2384)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY34,619.68 (CNY39,120.24 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                LITTELFUSE
                                                                                                制造商LITTELFUSE
                                                                                                制造商产品编号AF0500-00
                                                                                                库存编号2813558
                                                                                                产品范围AF0500 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                线圈电压-
                                                                                                接点配置3PDT, SPST-NO
                                                                                                产品范围AF0500 Series
                                                                                                继电器安装DIN轨安装
                                                                                                接触电流750mA
                                                                                                继电器端子螺丝
                                                                                                接触电压交流喃240V
                                                                                                接触电压直流喃250V
                                                                                                触点材料-
                                                                                                IP密封等级-

                                                                                                产品概述

                                                                                                The AF0500 is a microprocessor-based arc-flash relay that limits arc-fault damage by detecting the light from an arc flash and rapidly tripping the feeder breaker. The unit is well suited for switchgear, transformer and power converter applications. Sensors, inputs, and connections are health monitored to ensure fail-safe operation. A secondary solid-state trip circuit provides a redundant trip path. A USB port is used for configuration and access to event logs. AF0500 includes an Ethernet interface and supports Modbus® TCP communication. Zone tripping, upstream breaker tripping and tie breaker tripping applications can be easily configured. A number of control inputs allows interconnection of multiple AF0500 units to form a system.

                                                                                                • 4 arc sensor inputs
                                                                                                • Arc-Flash trip time <lt/>1ms
                                                                                                • 2 IGBT high speed trip outputs
                                                                                                • Universal Power Supply
                                                                                                • Fail-safe system
                                                                                                • LED indication (on unit and each sensor)
                                                                                                • Discrete wire networking
                                                                                                • USB interface
                                                                                                • Data logging
                                                                                                • Ethernet interface

                                                                                                技术规格

                                                                                                线圈电压

                                                                                                -

                                                                                                产品范围

                                                                                                AF0500 Series

                                                                                                接触电流

                                                                                                750mA

                                                                                                接触电压交流喃

                                                                                                240V

                                                                                                触点材料

                                                                                                -

                                                                                                接点配置

                                                                                                3PDT, SPST-NO

                                                                                                继电器安装

                                                                                                DIN轨安装

                                                                                                继电器端子

                                                                                                螺丝

                                                                                                接触电压直流喃

                                                                                                250V

                                                                                                IP密封等级

                                                                                                -

                                                                                                技术文档 (4)

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                CAD Multiple Formats EN

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Mexico
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85364900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:不适用
                                                                                                RoHS 邻苯二甲酸盐合规:不适用
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.9