打印页面
图片仅用于图解说明,详见产品说明。

11 有货
需要更多?
11 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY526.040 (CNY594.4252) |
| 5+ | CNY512.770 (CNY579.4301) |
| 10+ | CNY500.130 (CNY565.1469) |
包装规格:每个
最低: 1
多件: 1
CNY526.04 (CNY594.43 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
60-1-A-12/2 is a 60 series high voltage dry reed relay. It has got chassis mounting with solder connections on the top face. This reed relay is suitable for many applications such as high-end cable testers, backplane testers, big physics and high voltage instrumentation. Typical applications include test & measurement, medical, automotive, Hipot Testing, mining, oil & gas and cable testing.
- Tungsten plated contacts ensure a long and reliable life
- Coil voltage is 12V, coil resistance is 150 ohm
- Maximum contact resistance is 0.15ohm
- Power rating is 50W, maximum switch current is 3A
- Maximum carry current is 3.5A
- Maximum switching voltage is 7500V DC, maximum stand-off voltage is 10000V DC
- Life expectancy is 10⁸
注释
High voltages and stray capacitance can generate very high current pulses, which can damage the contact plating causing welding of the reed switch.
技术规格
接点配置
SPST-常开
产品范围
60 Series
线圈电阻
150ohm
开关电压最大值
7.5kV
线圈电压
12VDC
继电器安装
底板
开关电流最大值
3A
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.02843