需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY118.870 (CNY134.3231) |
| 5+ | CNY115.870 (CNY130.9331) |
| 10+ | CNY113.010 (CNY127.7013) |
| 20+ | CNY112.620 (CNY127.2606) |
| 50+ | CNY108.830 (CNY122.9779) |
产品信息
产品概述
122-1-A-5/2 is a 122 series ultra high density 4mm² (4mm x 4mm (0.157in x 0.157in) footprint) single-pole reed relay range designed for compact ATE switching matrices and multiplexers where maximum channel count is the priority. An internal mu-metal magnetic screen enables side-by-side stacking on a 4mm pitch to support high density / ultra high density layouts while maintaining stable performance in tightly packed designs. With very high insulation resistance to support Low Leakage switching, plus fast operate and release times for high-speed test systems, Series 122 is well suited to semiconductor test and general instrumentation switching. Typical applications include test & measurement, semiconductor testing and portable devices.
- Sputtered ruthenium instrumentation grade switch
- Operating temperature range from -20°C to +85°C
- Coil voltage is 5V, coil resistance is 350 ohm
- Maximum contact resistance is 0.18ohm
- Maximum operating voltage at 25°C is 3.75V
- Minimum operating voltage at 25°C is 0.5V
- Power rating is 10W, maximum switch current is 0.5A
- Maximum switching voltage is 200V
- Life expectancy is 10⁸
- No internal diode is added
技术规格
SPST-常开
122 Series
350ohm
200V
5VDC
通孔安装
500mA
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书