打印页面
图片仅用于图解说明,详见产品说明。

33 有货
需要更多?
33 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY125.440 (CNY141.7472) |
| 5+ | CNY122.550 (CNY138.4815) |
| 10+ | CNY115.410 (CNY130.4133) |
| 20+ | CNY109.790 (CNY124.0627) |
| 50+ | CNY101.030 (CNY114.1639) |
包装规格:每个
最低: 1
多件: 1
CNY125.44 (CNY141.75 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商PICKERING
制造商产品编号118-1-A-5/2D
库存编号3975846
产品范围118 Series
技术数据表
接点配置SPST-常开
线圈电压5VDC
产品范围118 Series
继电器安装通孔安装
线圈电阻2.2kohm
开关电流最大值500mA
开关电压最大值200V
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
118-1-A-5/2D is a 118 series low level high coil resistance reed relay. This relay feature plastic package with internal mu-metal magnetic screen. The mu-metal has the advantage of a high permeability and low magnetic remanence and eliminates problems that occur due to magnetic interaction. Relay of this size without magnetic screening would be totally unsuitable where dense packing is required. It is very sensitive and ideal for portable equipment or other applications where low power consumption is required.
- Highest quality instrumentation grade switch
- Take up minimum board area of only 5.08mm x 8.38mm conserving PCB space
- 1FormA configuration, operating temperature range is -20°C to +85°C
- Coil voltage is 5V, coil resistance is 2200Ω
- Maximum contact resistance is 0.12 ohm
- Maximum operating voltage at 25°C is 3.75V
- Minimum operating voltage at 25°C is 0.5V
- Power rating is 10W, maximum switch current is 0.5A
- Maximum switching voltage is 200VDC
- Life expectancy is 10⁹, internal diode is added
技术规格
接点配置
SPST-常开
产品范围
118 Series
线圈电阻
2.2kohm
开关电压最大值
200V
线圈电压
5VDC
继电器安装
通孔安装
开关电流最大值
500mA
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.00123