打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:21 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY154.090 (CNY174.1217) |
| 5+ | CNY150.790 (CNY170.3927) |
| 10+ | CNY147.020 (CNY166.1326) |
| 20+ | CNY145.420 (CNY164.3246) |
| 50+ | CNY140.350 (CNY158.5955) |
包装规格:每个
最低: 1
多件: 1
CNY154.09 (CNY174.12 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商PICKERING
制造商产品编号100-2-A-5/2D复制
制造商标准货期21 周
库存编号3975777
产品范围1000 Series
技术数据表
接点配置DPST-常开
线圈电压5VDC
产品范围1000 Series
继电器安装通孔安装
线圈电阻2.7kohm
开关电流最大值500mA
开关电压最大值200V
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
100-2-A-5/2D is a 100 series low thermal EMF SIL/SIP reed relay designed for direct drive from low-current CMOS/NMOS logic, making it ideal where low coil power and simple drive circuitry are important. It uses dry switches and offers low leakage performance (very high insulation resistance), with a typical thermal EMF of about 1 µV or less for precision measurement paths such as data acquisition and thermocouple switching. The relay is encapsulated in a plastic package with an internal mu-metal magnetic screen to reduce interaction when packed closely, supporting high density switching designs.
- Highest quality instrumentation grade switches
- Thermal EMF about 1microvolt or Less
- Low power consumption, ideal for portable equipment
- 2 Form A, switch number 2, coil resistance is 2700 ohm
- Suitable for data acquisition or thermocouple switching
- Encapsulated in a plastic package with internal mu-metal magnetic screen
- Maximum operating voltage is 3.75V, minimum release voltage is 0.5V
- 5V coil with an internal diode, operating temperature range from -20°C to +85°C
- 10W power rating, 0.5A maximum switch current, 1.2A maximum carry current
- Maximum switching volt is 200V, operating time is 1.0ms, release time is 1.0ms
技术规格
接点配置
DPST-常开
产品范围
1000 Series
线圈电阻
2.7kohm
开关电压最大值
200V
线圈电压
5VDC
继电器安装
通孔安装
开关电流最大值
500mA
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.00889