需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY177.610 (CNY200.6993) |
| 5+ | CNY168.190 (CNY190.0547) |
| 10+ | CNY164.300 (CNY185.659) |
| 20+ | CNY160.670 (CNY181.5571) |
| 50+ | CNY157.040 (CNY177.4552) |
产品信息
产品概述
104HT-1-A-24/3D is a series 104 high voltage SIL/SIP reed relay. It is ideal for mixed-signal semiconductor testers, cable testing, monitoring photovoltaic efficiency, EVs and charge point testing, mining gas analysis, medical electronics, in-circuit test equipment, high voltage instrumentation, and much more. Where mains voltages are switched, for example, to control and isolate S.C.R. or triac gates, they are an ideal choice. The range features an internal mu-metal screen to eliminate problems that would otherwise be experienced due to magnetic interaction when they are closely stacked. There is an option for an electrostatic shield between the switch and the coil to help minimize noise between the coil drive and high-voltage circuits. The 3KV version has an increased clearance between the switch and coil pins to accommodate the higher voltage.
- 1 Form A (HT high temp) switch No. 3 (3kV) package type 2
- 24V coil, 2500 ohm coil resistance, 0.15ohm maximum contact resistance (initial)
- 2.5pF typ capacitance (closed switch to coil), 0.1pF (across open switch)
- Small size, stacking on 6.35mm pitch
- Internal mu-metal magnetic screen, instrumentation grade reed switches
- Formerless coil construction, magnetic screening, SoftCenter™ technology, 100% dynamic testing
- 100% inspection at every stage of manufacturing
- 100% thermal cycling, flexible manufacturing process
- Custom reed relays, product longevity
- Operating temperature range from -40 to +125°C
技术规格
SPST-常开
104HT Series
2.5kohm
1kV
24VDC
通孔安装
1A
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书