2. 开关与继电器
                                                                                                3. 继电器
                                                                                                4. 功率继电器
                                                                                                打印页面

                                                                                                K1142045

                                                                                                功率继电器, SPST-NO-DM, 32 VDC, 300 A, 31 Series, 底板, 闭锁双线圈

                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TE CONNECTIVITY - KISSLING K1142045
                                                                                                制造商TE CONNECTIVITY - KISSLING
                                                                                                制造商产品编号K1142045
                                                                                                库存编号4380566
                                                                                                产品范围31 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                订单确认后再估计交付情况。我们将在发货时向您收取费用。

                                                                                                在此登记您的兴趣

                                                                                                数量价钱 (含税)
                                                                                                1+CNY2,855.240 (CNY3,226.4212)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY2,855.24 (CNY3,226.42 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                制造商TE CONNECTIVITY - KISSLING
                                                                                                制造商产品编号K1142045
                                                                                                库存编号4380566
                                                                                                产品范围31 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                接点配置SPST-NO-DM
                                                                                                线圈电压32VDC
                                                                                                接触电流300A
                                                                                                产品范围31 Series
                                                                                                继电器安装底板
                                                                                                线圈类型闭锁双线圈
                                                                                                接触电压 VAC-
                                                                                                继电器端子螺丝
                                                                                                接触电压 VDC24V
                                                                                                触点材料银氧化锡
                                                                                                线圈电阻8.4ohm
                                                                                                SVHC(高度关注物质)Lead (25-Jun-2025)

                                                                                                产品概述

                                                                                                K1142045 is a series 31 bi-stable power relay with internal control electronics that is based on the series 30 industrial relay and has all the same quality mechanical and electrical switching characteristics - but also features additional electronic functions. This relay is particularly well suited for battery management and power distribution applications on commercial vehicles, buses, construction and agricultural vehicles, aircraft, ground support equipment and lift trucks. This robust design of bi-stable relay provides a sealing rate of IP67 and IP6K9K (steam pressure cleaning) in accordance with IEC 60529 and DIN 40050-9.

                                                                                                • Sealed housing conforms to IP6K9K
                                                                                                • Robust design, standard side mounting
                                                                                                • 24VDC contact voltage rating 
                                                                                                • 300A contact current rating 
                                                                                                • AgSnO2 contact material
                                                                                                • 55.65mm height, 116.5mm length, 62mm width
                                                                                                • Temperature range from -40°C to +85°C
                                                                                                • Minimum insulation resistance is 100Mohm
                                                                                                • Quiescent current is approx. 2mA

                                                                                                技术规格

                                                                                                接点配置

                                                                                                SPST-NO-DM

                                                                                                接触电流

                                                                                                300A

                                                                                                继电器安装

                                                                                                底板

                                                                                                接触电压 VAC

                                                                                                -

                                                                                                接触电压 VDC

                                                                                                24V

                                                                                                线圈电阻

                                                                                                8.4ohm

                                                                                                线圈电压

                                                                                                32VDC

                                                                                                产品范围

                                                                                                31 Series

                                                                                                线圈类型

                                                                                                闭锁双线圈

                                                                                                继电器端子

                                                                                                螺丝

                                                                                                触点材料

                                                                                                银氧化锡

                                                                                                SVHC(高度关注物质)

                                                                                                Lead (25-Jun-2025)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Germany
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85364190
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:否
                                                                                                RoHS 邻苯二甲酸盐合规:否
                                                                                                SVHC:Lead (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001