打印页面
15 有货
需要更多?
15 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY87.920 (CNY99.3496) |
| 5+ | CNY84.460 (CNY95.4398) |
| 10+ | CNY80.990 (CNY91.5187) |
| 20+ | CNY77.520 (CNY87.5976) |
| 50+ | CNY75.770 (CNY85.6201) |
包装规格:每个
最低: 1
多件: 1
CNY87.92 (CNY99.35 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号G2RV-1-S-G DC11
库存编号4014527
产品范围G2RV Series
技术数据表
接点配置SPDT
线圈电压11VDC
接触电流6A
产品范围G2RV Series
继电器安装插座
线圈类型非闭锁
接触电压 VAC250V
继电器端子插入式
接触电压 VDC30V
触点材料银合金
线圈电阻-
SVHC(高度关注物质)To Be Advised
产品概述
G2RV series slim I/O relay. It realized about 25% lower profile than conventional products, contributing to further miniaturization of the control panel. It realized opening and closing ability with one pole 6A slim shape. G2RV is a transparent case, confirming the state of the contact with the naked eye is possible and easy to confirm abnormality on-site (installed location). Mounted relay uses plug-in terminals that are difficult to bend when exchanging. Coil surge absorption circuit is equipped as standard. Standard compliance is UL (Canada and US).
- Global standard size, low profile
- Width is 6.2mm
- Plug-in terminal, contact material is Ag (silver) alloy
- Rated input voltage is 11VDC
- Without latching lever
- Standard contact structure
- Types of relay for exchange is G2RV-SR series equipped relay
技术规格
接点配置
SPDT
接触电流
6A
继电器安装
插座
接触电压 VAC
250V
接触电压 VDC
30V
线圈电阻
-
线圈电压
11VDC
产品范围
G2RV Series
线圈类型
非闭锁
继电器端子
插入式
触点材料
银合金
SVHC(高度关注物质)
To Be Advised
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.009163