打印页面
可订购
制造商标准交货时间:23 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY160.530 (CNY181.3989) |
| 5+ | CNY139.580 (CNY157.7254) |
| 10+ | CNY118.630 (CNY134.0519) |
| 20+ | CNY111.770 (CNY126.3001) |
| 50+ | CNY109.540 (CNY123.7802) |
包装规格:每个
最低: 1
多件: 1
CNY160.53 (CNY181.40 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
MK-S series general-purpose relay has built-in mechanical indicator which enables checking contact operation. Its two modes can be used to check circuits for models with latching lever. Nameplate provided on models with latching lever. Standard approvals are UL508 (File No. E41515), CSA C22.2 No. 14 (File No. LR35535), IEC Standard/TÜV Certification: IEC61810-1 (certification No. R50104853).
- Contact form is DPDT, plug-in terminal
- Standard model with mechanical indicator and lockable test button, single contact mechanism
- Maximum operating frequency is 18000 operations/hour (mechanical), 1800 operations/hour (electrical)
- Standard internal connections
- Rated voltage rating of 12VAC, rated current of 221mA (50Hz), 193mA (60Hz)
- Contact material is silver tin indium alloy (AgSnIn)
- Maximum switching voltage of 250VAC/250VDC
- Ambient temperature range from -40 to 60°C
- Shock and vibration resistant
技术规格
接点配置
DPDT
接触电流
10A
继电器安装
插座
接触电压 VAC
250VAC
接触电压 VDC
30VDC
线圈电阻
13.7ohm
线圈电压
12VAC
产品范围
MK-S Series
线圈类型
非闭锁
继电器端子
快接式
触点材料
银铟锡
SVHC(高度关注物质)
To Be Advised
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.09