打印页面
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY93.040 (CNY105.1352) |
| 5+ | CNY91.180 (CNY103.0334) |
| 10+ | CNY89.320 (CNY100.9316) |
| 20+ | CNY87.460 (CNY98.8298) |
| 50+ | CNY85.600 (CNY96.728) |
包装规格:每个
最低: 1
多件: 1
CNY93.04 (CNY105.14 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
G2R-S(S) series slim and space-saving power relay. It reduces wiring work by 60% when combined with the P2RF-PU push-in plus socket. AC type is equipped with a coil-disconnection self-diagnostic function (LED type).
- Mechanical operation indicator and nameplate
- High switching power, contact form is SPDT
- Number of pole is 1
- Plug-in terminals, transparent case, silver tin indium alloy (AgSnIn) contact
- LED indicator with test button
- Voltage rating of 48VAC, current rating of 21.8mA (50Hz), 18.8mA (60Hz)
- Rated carry current is 10A
- Maximum operating frequency is 18000 operations/hour (mechanical), 1800 operations/hour (electrical)
- Operating ambient temperature range from -40°C to 70°C
技术规格
接点配置
SPDT
接触电流
10A
继电器安装
插座
接触电压 VAC
250V
接触电压 VDC
30V
线圈电阻
1.04kohm
线圈电压
48VAC
产品范围
G2R Series
线圈类型
非闭锁
继电器端子
插入式
触点材料
银铟锡
SVHC(高度关注物质)
To Be Advised
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.021