打印页面
图片仅用于图解说明,详见产品说明。

已停产
产品概述
DG55M-5021-76-1048-DR- is a DG55M series electric vehicle relay. It is a Mini-ISO style automotive relay optimized for DC switching up to 110VDC. It features a unique terminal arrangement whilst fitting standard Mini-ISO sockets.
- AgSnO2 contact material, SPST-NO coil (1N/O, 1 Form A) contact arrangement
- Dust cover mounting & terminations IP54
- Flat blades (6.35mm) connection mode
- Integral diode -85, +86 (standard)
- 48VDC nominal voltage, 1152 ohm coil resistance at (±10%)
- 110VDC maximum switching voltage, 1A/5VDC minimum switching current
- 10msec operate time, 12msec release time
- IP54 dust cover environmental protection
- Ambient temperature range from -40°C to +85°C
- Dimension is 25.9 x 25.9 x 24.9mm (lxwxh)
技术规格
线圈电压
48VDC
接点配置
SPST-常开
继电器端子
快接式
接触电压直流喃
12V
触点材料
银氧化锡
接触电流
40A
继电器安装
插入
产品范围
DG55M Series
线圈电阻
1.152kohm
SVHC(高度关注物质)
No SVHC (08-Jul-2021)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (08-Jul-2021)
下载产品合规证书
产品合规证书
重量(千克):.034