打印页面
7 有货
需要更多?
7 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY707.300 (CNY799.249) |
| 5+ | CNY615.950 (CNY696.0235) |
| 10+ | CNY564.060 (CNY637.3878) |
包装规格:每个
最低: 1
多件: 1
CNY707.30 (CNY799.25 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 082-0103 is a grey Anti-fatigue Mat constructed from microcellular vinyl consisting of millions of air bubbles providing basic worker comfort. The pebble pattern provides non-directional traction and is easy to clean. It is recommended to use in heavy-duty dry areas.
- Ergonomic benefit of 9.4mm thickness worker platform
- All 4 sides are bevelled and sealed to minimize tripping hazards
- Fire rating class 2 according NFPA safety code 101
- Free of toxic DOP and DMF
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技术规格
席垫类型
抗疲劳
长度
910mm
垫子颜色
灰色
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
垫子材料
乙烯酯
宽度
600mm
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:39181090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):1.223791