需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY19,866.300 (CNY22,448.919) |
产品概述
06930-00000-03 is a 6930 laser-markable film. It is a two-layer laser-markable film with a high-performance adhesive. The brittle product construction ensures that the label is destroyed upon any attempt of removing and tampering and leaves a visible trace (damage to the information and the label). The marking and cutting are achieved by laser in one step, which makes it possible to realize any desirable label variation and format using only one material. It is used as a tamper-evident identification label over the entire lifetime of a product and also as a data carrier system for intelligent in-process steering. The laser marking ensures high flexibility and quick adaptation of format and contents, e.g. languages, sequential serial numbers.
- Laser markable, tamper-proof and self-adhesive
- Marked irreversible by laser with excellent long-term legibility
- Reliably withstand stresses over the long-term covering a wide range of applications
- Manipulation leaves visible trace (damage on information and label)
- Not removeable without destruction of the label to prevent re-using
- Just-in-time production replaces a multitude of pre-made labels and reduces storage needs
- Acrylic adhesive type, coated paper liner type
- 95µm thickness of tape
- Ageing resistance (UV), tamper evidence, chemical resistance, humidity resistance
- Shelf life time is 12 months
技术规格
标记
300m
黑色
-
984.25ft
Warning
黑色, 白色底
120mm
标记
0
120mm
亚克力
300m
4.7"
-
6930 Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书