需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY168.740 (CNY190.6762) |
| 5+ | CNY147.650 (CNY166.8445) |
| 10+ | CNY122.340 (CNY138.2442) |
| 25+ | CNY109.680 (CNY123.9384) |
| 50+ | CNY101.240 (CNY114.4012) |
产品概述
The Board Inspection Arrow label (manufacturer part number MP003345) is a compact, high‑visibility identification marker designed for PCB inspection, quality checks and assembly workflows. Printed in Black & Yellow, the label features a clear inspection arrow symbol that directs attention to critical components, test points or areas requiring verification. Constructed from self‑adhesive vinyl / nylon cloth, the label combines flexibility with strong adhesion, ensuring reliable performance on a variety of board surfaces. The material withstands handling, repositioning and typical production‑line conditions while maintaining legibility and structural integrity. With a precise 3.18 × 4.83 mm footprint, the label is ideal for densely populated circuit boards where space is limited. It adheres cleanly at temperatures above +10°C, and once applied, performs reliably within a –29°C to +100°C service temperature range. Designed for indoor use, it offers stable storage for up to two years at +21°C and 50% RH. Supplied in high‑volume quantities—576 labels per sheet, 10 sheets per pack (5760 total)—this product supports large‑scale manufacturing, inspection routines and continuous production environments. Its durable construction and clear visual design make it an essential tool for efficient board marking and quality assurance.
- High‑visibility arrow — Black & yellow design highlights critical inspection points instantly.
- Durable vinyl/nylon — Flexible, strong material withstands handling and production conditions.
- Compact footprint — 3.18 × 4.83 mm size fits densely populated circuit boards.
- Wide temperature range — Performs reliably from –29°C to +100°C indoors.
- Easy application — Applies cleanly at temperatures above +10°C
- Stable storage — Two‑year shelf life at +21°C and 50% RH maintains quality.
- High‑volume pack — 5760 labels per pack support continuous manufacturing.
- Precise identification — Ideal for marking components, test points and inspection zones.
内容
5760 Labels per Pack
技术规格
自粘
3.18mm
尼龙布
黑色, 黄色底
Multicomp Pro Self-Adhesive Labels
4.83mm
-
电路板检查箭头
5760
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书