打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号MP005845
库存编号3920886
也称为P/TAG/5522LW
您的零件号
199 有货
需要更多?
199 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY684.300 (CNY773.259) |
| 5+ | CNY636.550 (CNY719.3015) |
| 10+ | CNY582.360 (CNY658.0668) |
包装规格:每组 330
最低: 1
多件: 1
CNY684.30 (CNY773.26 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
This label range is manufactured from durable polyester featuring a laser-print receptive coating for high-quality marking. The labels utilize a high-performance acrylic adhesive formulated for long-term, reliable adhesion. For optimal performance, application should be on smooth, clean, and dry metal or plastic surfaces. Suitable for a wide variety of uses, these labels are ideal for faceplates, outlets, control panels, and general identification purposes.
- Printing method: Standard Laser
- Material: Polyester
- Colours: White
- Sheet Size: A4
- Storage Instructions: Store between 50°F (10°C) and 77°F (25°C)
- Conditions: Keep in dark conditions
- Humidity Resistance: 35% to 65% RH
内容
Pack of 330
注释
Pre-perforated for rapid removal from sheet.
技术规格
标签类型
自粘
标签宽度
55mm
标签材料
聚酯纤维
每包数量
330
SVHC(高度关注物质)
To Be Advised
标签高度
22mm
标签直径
-
标签颜色
白色
产品范围
MP Equipment Labels
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.17