打印页面
11 有货
11 您现在可以预订货品了
11 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,389.050 (CNY2,699.6265) |
| 10+ | CNY2,331.650 (CNY2,634.7645) |
| 20+ | CNY2,074.320 (CNY2,343.9816) |
包装规格:每组 300
最低: 1
多件: 1
CNY2,389.05 (CNY2,699.63 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
1PLDES300 is a desiccant in HDPE pouch (1 unit). This desiccant absorbs moisture vapor (humidity) from the air left inside the moisture barrier bag after it has been sealed. If moisture penetrates the bag, it will also be absorbed. The desiccant will remain dry to the touch even when it is fully saturated with moisture vapor. It can be baked and re-used. This efficient desiccant begins working by absorbing airborne moisture left inside the bag when users have finished vacuum packaging, capturing moisture that manages to pass through the bag material.
- Use desiccant pack in moisture barrier bags to absorb moisture
- Provides protection for moisture sensitive electronics (such as SMT – Surface Mount Technology)
- Desiccant is secured in strong, sulphur-free non-woven plastic pouches
- Recommended amount of desiccant is dependent on the interior surface area of the bag to be used
- Can be baked and re-used, no hazardous substances
- Recommended for use in clean rooms, made in North America
- Pouch size is 3inch width x 4.5inch length (76.2mm x 114.3mm)
技术规格
外部长度
114mm
外部宽度
76mm
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:25084000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):12.995411