2. 静电控制, 场地安全与无尘室用品
                                                                                                3. 防静防护保护产品
                                                                                                4. 静电防护胶带
                                                                                                打印页面

                                                                                                PPC222

                                                                                                ESD胶带, 保护, PI (聚酰亚胺)膜, 棕色, 9 mm x 33 m

                                                                                                PRO POWER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                PRO POWER PPC222
                                                                                                制造商PRO POWER
                                                                                                制造商产品编号PPC222
                                                                                                库存编号2061301
                                                                                                产品范围PPC221-5
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                3,757 有货

                                                                                                需要更多?

                                                                                                31 件可于 3-4 个工作日内送达(新加坡 库存)
                                                                                                3726 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY25.030 (CNY28.2839)
                                                                                                15+CNY23.000 (CNY25.990)
                                                                                                50+CNY21.720 (CNY24.5436)
                                                                                                150+CNY20.430 (CNY23.0859)
                                                                                                250+CNY19.880 (CNY22.4644)
                                                                                                500+CNY19.420 (CNY21.9446)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY25.03 (CNY28.28 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                PRO POWER
                                                                                                制造商PRO POWER
                                                                                                制造商产品编号PPC222
                                                                                                库存编号2061301
                                                                                                产品范围PPC221-5
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                磁带背衬材料聚酰亚胺薄膜
                                                                                                胶带宽度 - 公制9mm
                                                                                                胶带宽度 - 英制0.35"
                                                                                                磁带长度 - 公制33m
                                                                                                磁带长度 - 帝国108.3ft
                                                                                                带颜色棕色
                                                                                                产品范围PPC221-5
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                This range of Kapton Tapes is mostly used as insulation. This includes capacitor and transformer insulation, coil insulation, and magnetic wire insulation. Kapton tape has high-temperature tolerance and electrical isolation ability which makes it better than a regular electrical tape available in the industry.

                                                                                                • Polyimide film antistatic protective film tape with polyimide substrate
                                                                                                • American dow corning silicone adhesive
                                                                                                • Pressure sensitive adhesive
                                                                                                • Heat-resist and anti-corrosion
                                                                                                • No remaining adhesive
                                                                                                • 4KV voltage resistance
                                                                                                • Pro Power products are rated 4.5 out of 5 stars
                                                                                                • 12 month limited warranty *view Terms & Conditions for details
                                                                                                • 96% of customers would recommend to a friend

                                                                                                技术规格

                                                                                                磁带背衬材料

                                                                                                聚酰亚胺薄膜

                                                                                                胶带宽度 - 英制

                                                                                                0.35"

                                                                                                磁带长度 - 帝国

                                                                                                108.3ft

                                                                                                产品范围

                                                                                                PPC221-5

                                                                                                胶带宽度 - 公制

                                                                                                9mm

                                                                                                磁带长度 - 公制

                                                                                                33m

                                                                                                带颜色

                                                                                                棕色

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 2 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:39191080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.027