需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY54.510 (CNY61.5963) |
| 25+ | CNY42.960 (CNY48.5448) |
| 50+ | CNY39.950 (CNY45.1435) |
产品概述
Highly effective for various applications, this fully insulated large crocodile clip is equipped with a 10mm male stud and 4mm banana connections, providing versatile connectivity options. Designed with mobility in mind, this clip is an ideal choice for on-the-go usage. The robust insulation ensures safety and reliability, making it a valuable tool for professionals and enthusiasts alike in diverse settings. Whether used in electronic testing, educational demonstrations, or other scenarios requiring secure and convenient connections, this crocodile clip stands out for its quality construction and user-friendly features.
- 10mm stud
- 4mm banana socket
注释
Can be used as part of ESD S20.20 and EN61340-5-1 ESD control programme compliance.
技术规格
-
-
Multicomp Pro Crocodile Clip
1
香蕉插座, 螺柱
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
产品合规证书