打印页面
29 有货
需要更多?
29 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY287.610 (CNY324.9993) |
包装规格:每组 100
最低: 1
多件: 1
CNY287.61 (CNY325.00 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 600-0550 is a Dry Cleanroom Wipe designed for applications that require the unique combination of superior strength and exceptional sorbency. This wiper is a perfect wiping material for spill control and general purpose wiping. Made of hydroentangled 45% polyester and 55% cellulose. It is also ideal for polishing of surface areas, including optics and recommended for use in class ISO3-6 cleanroom environment.
- Combines the strength of polyester with the absorbency of long cellulose fibres
- Smooth, highly absorbent and durable
- Works well with IPA and other solvents
- Cleanroom processed and packaged to reduce particles
技术规格
擦拭材料
纤维素/聚酯
长度
406mm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
宽度
381mm
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Hong Kong
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Hong Kong
进行最后一道重要生产流程所在的地区
税则号:53092900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.71