打印页面
图片仅用于图解说明,详见产品说明。

5 有货
需要更多?
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,464.590 (CNY1,654.9867) |
包装规格:每个
最低: 1
多件: 1
CNY1,464.59 (CNY1,654.99 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商ARDUINO
制造商产品编号ABX00049复制
库存编号3994324
产品范围Arduino Portenta
技术数据表
硅芯制造商Rohm Semiconductor
硅芯系列号i.MX8M
内核架构ARM
内核子架构Cortex-A53, Cortex-M4, Cortex-M7
硅芯号BD71847AMWV
套件内容Portenta X8板BD71847AMWV
产品范围Arduino Portenta
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
The Portenta X8 is a powerful, industrial-grade SOM that combines Arduino real-time capabilities with high performance processing via the preloaded Linux OS. The compact form factor houses a total of 9 cores for impressive capabilities within a single module. Onboard WiFi and Bluetooth connectivity allows you to securely perform OTA system and application updates. Leverage popular programming languages to deploy powerful AI algorithms and machine learning on the edge.
- Portenta X8 makes use of two phsical ARM-based processing units
- NXP i.MX 8M Mini processor (Cortex-A53 quad core, up to 1.8GHz per core & Cortex-M4 up to 400MHz
- STM32H747XI microcontroller (Cortex M7 up to 480MHz with FPU & Cortex M4 up to 240MHz with FPU)
- 2GB Low power DDR4 RAM and 16GB Forsee eMMC flash module
- Open-source Linux microPlatform OS
- Supports popular programming languages including Python, Java and Ruby
- Murata 1DX WiFi (802.11b/g/n) & Bluetooth (v5.1 BR/EDR/BLE) module
- NXP SE050C2 Hardware security chip provides onboard Crypto capabilities and secure storage
- Comprehensive connectivity via high density connectors including 3x I2C, 4x PWM, 7x GPIO and 8x ADC inputs
- Gigabit Ethernet controller with EEE support (requires physical connector to complete interface)
- Real time clock (RTC) with very low power consumption
- Multiple connectivity options via USB-C
- Compatible with other Arduino Portenta products
技术规格
硅芯制造商
Rohm Semiconductor
内核架构
ARM
硅芯号
BD71847AMWV
产品范围
Arduino Portenta
硅芯系列号
i.MX8M
内核子架构
Cortex-A53, Cortex-M4, Cortex-M7
套件内容
Portenta X8板BD71847AMWV
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
技术文档 (2)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.037