打印页面
可订购
制造商标准交货时间:6 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY169.650 (CNY191.7045) |
包装规格:每个
最低: 1
多件: 1
CNY169.65 (CNY191.70 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商ARDUINO
制造商产品编号ABX00052复制
制造商标准货期6 周
库存编号3769782
技术数据表
硅芯制造商Arduino
批头数量32位
硅芯系列号-
内核架构ARM
内核子架构Cortex-M0+
硅芯号RP2040
套件内容Nano RP2040连接板
产品范围-
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
The Arduino Nano RP2040 connect module is based on the Raspberry Pi RP2040 microcontroller, this is the first module to combine the RP2040 chip along with additional sensors and wireless connectivity on a PCB. The board is equipped with the RP2040 chip, 6-axis IMU sensors, U-Blox Nina chip for Wi-Fi and Bluetooth wireless communication, as well as a microphone and RGB LED. This version does not have goldpin connectors soldered in.
- USB, SPI, I2C, I2S, UART, PWM interfaces
- U-Blox Nina chip for WiFi / Bluetooth wireless communication
- MicroUSB connector for computer connection and 5V power supply
- Built-in microphone, RGB LED and 6-axis IMU
- Based on Raspberry Pi RP2040 microcontroller clocked at 133MHz
- Built-in 16MB flash memory and 264kB SRAM
- 20 PWM pins, 8 analogue pins and 22 digital pins
- Standard dimensions for Nano series of 45 x 18mm
技术规格
硅芯制造商
Arduino
硅芯系列号
-
内核子架构
Cortex-M0+
套件内容
Nano RP2040连接板
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
批头数量
32位
内核架构
ARM
硅芯号
RP2040
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.016