打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:109 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY274.530 (CNY310.2189) |
包装规格:每个
最低: 1
多件: 1
CNY274.53 (CNY310.22 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商SEEED STUDIO
制造商产品编号102010007复制
制造商标准货期109 周
库存编号4060340
硅芯制造商Microchip
批头数量8位
硅芯系列号ATmega
内核架构AVR
内核子架构megaAVR
硅芯号ATmega2560
套件内容Seeeduino Mega板
产品概述
Seeeduino Mega is a powerful micro-controller derived from Arduino Mega. It features ATmega2560 processor which brings a large number of I/O pins, as much as 70 digital I/O, 16 analogue inputs, 14 PWM, and 4 hardware serial ports. Compared to Arduino Mega, we shrunk the volume of Arduino Mega by at least 30% and made it 100% compatible with Seeed Shield products. And as a member of Seeeduino series, Seeeduino Mega inherits deliberate details from Seeeduino, like selectable operating voltage(3.3V/5V), right angle reset button, and so on.
- ATmega 2560 @ 16MHz
- Compatible with most Arduino Duemilanove and Diecimila shields
- Small form factor, 30% smaller than Arduino Mega
- Easy to program, no additional hardware is required to load firmware
- ICSP Header
- Can be powered through a battery or through a AC to DC adaptor
- Dimension is 115mm x75mm x25mm
技术规格
硅芯制造商
Microchip
硅芯系列号
ATmega
内核子架构
megaAVR
套件内容
Seeeduino Mega板
批头数量
8位
内核架构
AVR
硅芯号
ATmega2560
产品范围
Startech Laptop Privacy Filter
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.054