打印页面
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY54.770 (CNY61.8901) |
包装规格:每个
最低: 1
多件: 1
CNY54.77 (CNY61.89 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商SEEED STUDIO
制造商产品编号113991114复制
制造商标准货期20 周
库存编号4200195
技术数据表
硅芯制造商Espressif系统
硅芯系列号XIAO
批头数量32位
内核架构Xtensa
内核子架构LX7
硅芯号ESP32-S3R8
套件内容开发板ESP32-S3R8,天线
产品概述
Seeed Studio XIAO ESP32S3 leverages 240MHz Xtensa 32bit LX7 dual-core processor, supporting both Wi-Fi and BLE 5.0 wireless connectivity's, allows for deep sleep mode with power consumption as low as 14μA while supporting lithium battery charging management. Ideal for the Internet of Things, Smart Homes, Wireless wearable devices, Robotics, etc.
- Incorporate the ESP32S3 32-bit, dual-core, Xtensa processor running at up to 240MHz
- Supports 2.4GHz Wi-Fi and BLE 5.0 dual wireless communication, support 100m+ remote communication
- Lithium battery charge management capability, offer 4 power consumption model
- 21 x 17.5mm, adopting the classic form factor of XIAO, suitable for projects like wearable devices
- Breadboard-friendly & SMD design, no components on the back
内容
XIAO ESP32S3 x1, Antenna x1.
技术规格
硅芯制造商
Espressif系统
批头数量
32位
内核子架构
LX7
套件内容
开发板ESP32-S3R8,天线
硅芯系列号
XIAO
内核架构
Xtensa
硅芯号
ESP32-S3R8
产品范围
Startech Laptop Privacy Filter
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.004