需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY356.830 (CNY403.2179) |
产品信息
产品概述
Arduino Zero board is a simple and powerful 32-bit extension of the platform established by the UNO. The Zero board expands the family by providing increased performance, enabling a variety of project opportunities for devices, and acts as a great educational tool for learning about 32-bit application development. The zero applications span from smart IoT devices, wearable technology, high-tech automation, to crazy robotics. The board is powered by Atmel’s SAMD21 MCU, which features a 32-bit ARM Cortex® M0+ core. One of its most important features is Atmel’s Embedded Debugger (EDBG), which provides a full debug interface without the need for additional hardware, significantly increasing the ease-of-use for software debugging. EDBG also supports a virtual COM port that can be used for device and bootloader programming.
- Zero is compatible with all the shields that work at 3.3V and compliant with the 1.0 Arduino pinout
警告
Maximum voltage that the I/O pins can tolerate is 3.3V. Applying voltages higher than 3.3V to any I/O pin could damage the board.
技术规格
Microchip
32位
Cortex-M0+
Arduino板Zero ATSAMD21G18
ATSAMD21
ARM
ATSAMD21G18
Startech Laptop Privacy Filter
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书